TE Connectivity SMT-31-269-01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22.8uH |
| Tolerance | 20% |
| Maximum DC Current | 4.9A |
| Max DC Resistance | 0.036(Typ)Ohm |
| Product Length | 23.88mm |
| Height | 9.11mm |
| Product Depth | 23.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMT-31-269-01 to view detailed technical specifications.
No datasheet is available for this part.