This surface mount wirewound inductor features a 168uH inductance with a 20% tolerance and a maximum DC current rating of 1.81A. The device has a typical maximum DC resistance of 0.18 ohms. The inductor measures 23.88mm in length and 9.11mm in height. Operating temperature range is from -40 to 130 degrees Celsius.
TE Connectivity SMT-31-270-36 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 168uH |
| Tolerance | 20% |
| Maximum DC Current | 1.81A |
| Max DC Resistance | 0.18(Typ)Ohm |
| Product Length | 23.88mm |
| Height | 9.11mm |
| Product Depth | 23.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMT-31-270-36 to view detailed technical specifications.
No datasheet is available for this part.