TE Connectivity SMT-35-267-03 technical specifications.
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0068 |
| Rated Current-Max | 22.4 |
| Manufacturer Series | SMT |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SMT-35-267-03 to view detailed technical specifications.
No datasheet is available for this part.