TE Connectivity SMW2180RFT technical specifications.
| Package/Case | Molded |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW2180RFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.