TE Connectivity SMW22R7FT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | 2616 |
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW22R7FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.