Surface mount wire wound power resistor with 68 ohm resistance and 5% tolerance. Features 2W power dissipation, 300V voltage rating, and operating temperature range of -55°C to 280°C. Housed in a 2616 (6740 metric) SMD/SMT case with dimensions of 6.7mm length, 4mm width, and 3.55mm height. Compliant with RoHS and ELV directives, offering a flame retardant coating. Packaged on tape and reel for automated assembly.
TE Connectivity SMW268RJT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW268RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.