TE Connectivity SMW2R47JT technical specifications.
| ELV | Compliant |
| Height | 3.55mm |
| Length | 6.7mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW2R47JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.