Surface mount wire wound power resistor with 2W maximum power dissipation and 5% resistance tolerance. Features a 0.56 ohm resistance value, 200ppm temperature coefficient, and a voltage rating of 300V. Operates across a wide temperature range from -80°C to 280°C. Housed in a 2616 (6740 metric) SMD/SMT case with a flame retardant coating. RoHS and ELV compliant.
TE Connectivity SMW2R56JT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 7.9mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 560mR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW2R56JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.