
Surface mount wire wound power resistor with 56 ohm resistance and 5% tolerance. Features 3W maximum power dissipation, 500V voltage rating, and a wide operating temperature range from -80°C to 280°C. This component utilizes solder termination and is housed in a 4122 case code (10.5mm L x 5.5mm W x 5mm H). It is RoHS compliant and includes a flame retardant coating.
TE Connectivity SMW356RJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW356RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
