
Surface mount wire wound power resistor, 3W max power dissipation, 68 ohm resistance with 5% tolerance. Features a 500V voltage rating, operating temperature range of -55°C to 280°C, and 200ppm temperature coefficient. Housed in a 4122 imperial case code (10.5mm L x 5.5mm W x 5mm H), this RoHS compliant component offers a flame retardant coating and is supplied on tape and reel.
TE Connectivity SMW368RJT technical specifications.
| Case Code (Imperial) | 4122 |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 5mm |
| Length | 10.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW368RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.