
Surface mount wire wound power resistor with 13 ohm resistance and 5% tolerance. Features 5W maximum power dissipation, 500V operating voltage, and a wide operating temperature range of -80°C to 280°C. Encased in a 5329 SMD/SMT package with dimensions of 13.5mm (L) x 7.3mm (W) x 6.8mm (H). RoHS compliant with a flame retardant coating.
TE Connectivity SMW513RJT technical specifications.
| Case Code (Imperial) | 5329 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 13R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW513RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
