
Surface mount wire wound power resistor, 5W, 180 ohm resistance with 5% tolerance. Features a 5329 package with dimensions of 13.5mm length, 7.3mm width, and 6.8mm height. Operates within a temperature range of -55°C to 200°C and has a voltage rating of 500V DC. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 5328 |
| Package/Case | 5329 |
| Depth | 7.3mm |
| ELV | Compliant |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | SM |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Not Compliant |