Surface mount wire wound power resistor, 5W, 18 ohm resistance with 5% tolerance. Features a 500V voltage rating, operating temperature range of -55°C to 200°C, and 200ppm TCR. Packaged in tape and reel, this RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMW518RJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 5329 |
| Package/Case | 5329 |
| Depth | 7.3mm |
| ELV | Compliant |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW518RJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.