
Surface mount wire wound power resistor, 5W, 1 ohm resistance with 5% tolerance. Features a 5329 SMD/SMT case code, 280°C max operating temperature, and 500V voltage rating. Compliant with RoHS and ELV directives, this component offers flame retardant coating and is supplied in tape and reel packaging.
TE Connectivity SMW51R0JT technical specifications.
| Case Code (Imperial) | 5329 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMW51R0JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
