
Surface mount wire wound power resistor, 5W max power dissipation, 5.6 ohm resistance with 5% tolerance. Features a 200ppm temperature coefficient and operates across a -55°C to +200°C temperature range. Rated for 500V operating supply voltage, this component utilizes solder termination and is housed in a 5329 case code. Supplied in tape and reel packaging.
TE Connectivity SMW55R6JT technical specifications.
| Case Code (Imperial) | 5329 |
| Package/Case | 5329 |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.6R |
| Resistor Type | Power resistor |
| RoHS Compliant | No |
| Series | SMW |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMW55R6JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.