TE Connectivity SP1/2100RJT technical specifications.
| Case Code (Imperial) | 2112 |
| Case Code (Metric) | 5432 |
| Package/Case | 2112 |
| ELV | Compliant |
| Height | 2.54mm |
| Length | 5.46mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Solder |
| Tolerance | 5% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP1/2100RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.