TE Connectivity SP110RET technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SP, CGS |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP110RET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.