TE Connectivity SP1110RJT technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 2.84mm |
| Length | 6.48mm |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 110R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SP, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP1110RJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.