TE Connectivity SP213R3F technical specifications.
| Case Code (Imperial) | 4822 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 5.33mm |
| Length | 12.14mm |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 13.3R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SP, CGS |
| Termination | Solder |
| Tolerance | 1% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP213R3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.