
TE Connectivity SP22R2JT technical specifications.
| Case Code (Imperial) | 4822 |
| Package/Case | 4822 |
| ELV | Compliant |
| Height | 5.33mm |
| Length | 12.14mm |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Solder |
| Tolerance | 5% |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP22R2JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.