TE Connectivity SPA32 technical specifications.
| Color | Black |
| ELV | Compliant |
| Finish | Matte |
| Height | 22.35mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Type | Toggle |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SPA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.