
TE Connectivity SQBW304R7JFASTON technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 19.9898mm |
| Lead/Base Style | Quick Connect |
| Length | 75.0062mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 4.7R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Faston |
| Tolerance | 5% |
| Width | 18.9992mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQBW304R7JFASTON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
