TE Connectivity SQBW4015RJFASTON technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 19mm |
| Lead Pitch | 67mm |
| Lead/Base Style | Quick Connect |
| Length | 90mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Loose Piece |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Faston |
| Tolerance | 5% |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQBW4015RJFASTON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.