Radial-leaded, through-hole mount fixed resistor with 1.5kR resistance and 5% tolerance. Features 5W power dissipation, 350V voltage rating, and operates from -55°C to 250°C. This moisture-resistant component has a 5mm lead pitch and a radial package measuring 22mm x 10mm x 9mm. RoHS compliant.
TE Connectivity SQMR51K5J technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Pitch | 5mm |
| Length | 22mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR51K5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.