Radial leaded, through-hole mount fixed resistor with metal oxide film construction. Features 5W power dissipation, 33kΩ resistance, and 5% tolerance. Operates across a wide temperature range from -55°C to 250°C with a 300ppm/°C temperature coefficient. Includes moisture resistance and a 350V voltage rating.
TE Connectivity SQMR533KJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR533KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.