Radial leaded, through-hole mount fixed resistor featuring metal oxide film construction. This power resistor offers 68kR resistance with a 5% tolerance and a temperature coefficient of 300ppm/°C. Rated for 5W maximum power dissipation, it operates across a wide temperature range from -55°C to 250°C and is moisture resistant. The component has a 5mm lead pitch and a radial package measuring 9mm in depth, 13mm in length, and approximately 9mm in width. It is RoHS compliant and lead-free.
TE Connectivity SQMR568KJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 24.9936mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 68kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR568KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.