
Radial leaded, through-hole mount fixed resistor with 7W power dissipation and 15kΩ resistance. Features 5% resistance tolerance, 300ppm/°C temperature coefficient, and a 500V voltage rating. Operates across a -55°C to 250°C temperature range, with moisture-resistant properties. Compliant with RoHS standards.
TE Connectivity SQMR715KJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 39mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR715KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
