Radial-leaded, through-hole mount fixed resistor with 7W power dissipation and 2.2kΩ resistance. Features a 5% tolerance, 300ppm/°C temperature coefficient, and a 500V voltage rating. Operates across a -55°C to +250°C temperature range. Moisture resistant and RoHS compliant.
TE Connectivity SQMR72K2J technical specifications.
| Package/Case | Radial |
| Depth | 13mm |
| Diameter | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 39mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR72K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.