Radial-leaded, through-hole mount fixed resistor featuring metal oxide film construction. Delivers 7W maximum power dissipation with a resistance value of 33kΩ and a 5% tolerance. Operates across a temperature range of -55°C to 250°C, with a voltage rating of 500V and a temperature coefficient of 300ppm/°C. Designed with moisture resistance and compliant with RoHS standards.
TE Connectivity SQMR733KJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMR733KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.