
10W wirewound power resistor with 100 ohm resistance and 5% tolerance. Features radial mounting with a 5mm lead pitch and a maximum operating temperature of 250°C. This through-hole component is moisture resistant, lead-free, and RoHS compliant.
TE Connectivity SQMW10100RJ technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 51.0032mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW10100RJ to view detailed technical specifications.
No datasheet is available for this part.
