This 15R 5% wirewound power resistor is a radial leaded device with a maximum power dissipation of 10W. It operates over a temperature range of -55°C to 250°C and is compliant with ELV and RoHS regulations. The resistor features moisture resistance and is available in quantities of 100 pieces per package.
TE Connectivity SQMW1015RJ technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW1015RJ to view detailed technical specifications.
No datasheet is available for this part.