Fixed Resistor, Wire Wound, 10W, 100ohm, 5% +/-Tol, -300,300ppm/Cel, 6347
TE Connectivity SQMW10S100RJ technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 16 |
| Tolerance | 5 |
| Package Width | 12 |
| Package Height | 35 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SQMW10S100RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.