Radial leaded, wirewound power resistor with 2.2 ohm resistance and 5% tolerance. Features 5W maximum power dissipation, 350V voltage rating, and operating temperature range of -55°C to 250°C. Through-hole mounting with a 5mm lead pitch and 3.5mm lead length. Moisture resistant and RoHS compliant.
TE Connectivity SQMW52R2J technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW52R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.