Wirewound power resistor with 5W maximum power dissipation and 0.1 ohm resistance. Features 5% resistance tolerance and a 300ppm temperature coefficient. Designed for through-hole mounting with radial leads, a 5mm lead pitch, and 3.5mm lead length. Operates across a temperature range of -55°C to 250°C with a 350V voltage rating. RoHS compliant and moisture resistant.
TE Connectivity SQMW5R10J technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW5R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.