
Wirewound power resistor with 5W maximum power dissipation and 0.68 ohm resistance. Features 5% tolerance and a 300ppm temperature coefficient. Designed for through-hole mounting with radial leads, a 7.5mm lead pitch, and a 0.8mm lead diameter. Operates across a temperature range of -55°C to 250°C and offers moisture resistance. Compliant with RoHS and ELV directives.
TE Connectivity SQMW5R68J technical specifications.
| Package/Case | Radial |
| Depth | 13mm |
| Diameter | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 680mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW5R68J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
