Radial leaded, wirewound power resistor with 7W power dissipation and 0.1 ohm resistance. Features 5% resistance tolerance, 300ppm temperature coefficient, and a 500V voltage rating. Operates across a -55°C to 250°C temperature range and offers moisture resistance. Through-hole mounting with a 5mm terminal pitch. RoHS compliant.
TE Connectivity SQMW7R10J technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| Features | Moisture Resistant |
| Height | 9mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW7R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.