This TE Connectivity resistor features a wirewound, power resistor design with a radial leaded package. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is compliant with ELV and RoHS regulations and has a moisture-resistant feature. It is available in a loose piece packaging with 250 units per package.
TE Connectivity SQMW7R47J technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 39mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Resistance | 470mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQMW7R47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.