
5W axial leaded fixed resistor with 240 ohm resistance and 5% tolerance. Features metal oxide film construction, 350V operating voltage, and a wide operating temperature range of -55°C to 250°C. This moisture-resistant component is through-hole mountable and RoHS compliant.
TE Connectivity SQPR5240RJ technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 8.9916mm |
| Length | 21.9964mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 240R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.0076mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQPR5240RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
