This 750V axial power resistor features a wirewound construction and a 5% tolerance. It is designed for high-power applications and is compliant with ELV and RoHS regulations. The resistor is packaged in a loose piece format with 100 units per package. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C.
TE Connectivity SQPW102R2J technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 2.2R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQPW102R2J to view detailed technical specifications.
No datasheet is available for this part.