This 750V axial power resistor features a wirewound construction and a 5% tolerance. It is designed for high-power applications and is resistant to moisture. The resistor is packaged in loose pieces and is available in quantities of 100. It is compliant with ELV and RoHS regulations and has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C.
TE Connectivity SQPW10390RJ technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 390R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQPW10390RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.