The TE Connectivity SQPW1082RJ is a 750V 82R 5% axial power resistor with a maximum power dissipation of 10W. It is designed for use in high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is moisture resistant and compliant with ELV regulations. It is available in a loose piece packaging with 100 units per package. The resistor is a wirewound, power type with a tolerance of 5%.
TE Connectivity SQPW1082RJ technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 82R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQPW1082RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.