TE Connectivity SQPW5R10J technical specifications.
| Package/Case | Axial |
| Depth | 10mm |
| Height | 8.9916mm |
| Length | 22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 100mR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10.0076mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SQPW5R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.