
12VDC Power Relay with 8A contact current rating and 250VAC contact voltage rating. Features 3PST-NO/SPST-NC contact configuration, Tin/Silver contact material, and Through Hole PCB mounting. Operating temperature range from -25°C to 70°C, with IP67 rating. Coil specifications include 12VDC, 1W coil power, and 180 Ohm coil resistance.
TE Connectivity SR4M4012 technical specifications.
| Coil Current | 66.67A |
| Coil Power | 1W |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Type | 3 makers, 1 breaker |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 13mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 10 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | SPST, 4PST, 3PST |
| DC Rated Voltage | 12V |
| Weight | 30g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR4M4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
