TE Connectivity SR4M4015 technical specifications.
| Contact Arrangement | 3PST-NO|SPST-NC |
| Contact Form | 3 Form A|1 Form B |
| DC Coil Voltage | 15V |
| Coil Current | 53.4mA |
| Coil Resistance | 281Ohm |
| Maximum Pick-Up Voltage | 11.3VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SR4M4015 to view detailed technical specifications.
No datasheet is available for this part.