TE Connectivity SR6012 technical specifications.
| ELV | Compliant |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Lens Color | Red |
| Lens Size | 29.5mm |
| Lens Style | Round, Flat |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | Reliant22, Alcoswitch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.