
TE Connectivity SR6014 technical specifications.
| Color | Yellow |
| Lens Color | Yellow |
| Max Current Rating | 6A |
| Mount | Base |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Reliant'22 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
