TE Connectivity SR6B4110 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | SR6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SR6B4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.