TE Connectivity SR6D4012 technical specifications.
| Coil Resistance | 120R |
| Height | 16.5mm |
| Mount | PCB |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | SR6 D/M |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6D4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.