The SR6D4048 is a safety relay with a DPST-NO/DPST-NC contact arrangement, rated for 8A and 400V AC switching. It has a 48V DC coil voltage and a maximum pick-up voltage of 36VDC. The relay is designed for through-hole mounting and has a maximum operating temperature range of -25 to 70 degrees Celsius.
TE Connectivity SR6D4048 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO|DPST-NC |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 36VDC |
| Coil Current | 25mA |
| Maximum AC Switching Voltage | 400V |
| Coil Resistance | 1.92KOhm |
| Max Power Rating | 2kVA |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity SR6D4048 to view detailed technical specifications.
No datasheet is available for this part.