
4-pole, single-throw (4PST) safety power relay with an 8A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage, 1.2W coil power, and 480 Ohm coil resistance. Contact material includes tin and silver. Mounts via through-hole or PCB with PC pin termination. Operating temperature range from -25°C to 70°C.
TE Connectivity SR6M4024 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 16.5mm |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6 D/M, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| Voltage Rating (AC) | 400V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SR6M4024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
